Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 12.142" L x 7.874" W (308.40mm x 200.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 12.142" L x 7.874" W (308.40mm x 200.00mm) X 5.906" (150.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTQ-11059-C

DigiKey Part Number
377-2252-ND
Manufacturer
Manufacturer Product Number
PTQ-11059-C
Description
BOX PLASTIC 12.14"L X 7.87"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 12.142" L x 7.874" W (308.40mm x 200.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.126" (3.20mm)
Part Status
Active
Features
Latches, PCB Supports, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
12.142" L x 7.874" W (308.40mm x 200.00mm)
Material Flammability Rating
UL94 5VA
Height
5.906" (150.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
95.6in² (617cm²)
Weight
2.6 lbs (1.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Factory Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 286,78000 Kč1 286,78 Kč
101 071,97300 Kč10 719,73 Kč
25997,15160 Kč24 928,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,78000 Kč
Unit Price with VAT:1 557,00380 Kč
Alternate Color
BOX PLASTIC GRY 12.14"L X 7.87"W
In-Stock: 23
Unit Price: 1 286,78000 Kč