



NBF-32222 | |
|---|---|
DigiKey Part Number | NBF-32222-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32222 |
Description | BOX ABS/PC 13.78"L X 9.84"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.900" (149.86mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.145" (3.68mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 13.780" L x 9.840" W (350.01mm x 249.94mm) | Material Flammability Rating UL94 5VA |
Height 5.900" (149.86mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 136in² (877cm²) | Weight 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,65000 Kč | 1 234,65 Kč |
| 25 | 1 201,79400 Kč | 30 044,85 Kč |
| Unit Price without VAT: | 1 234,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,92650 Kč |






