


NBX-10988 | |
|---|---|
DigiKey Part Number | 377-2819-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10988 |
Description | PANEL INTERNAL 9.06 X 12.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.990" L x 9.060" W x 0.078" H (329.95mm x 230.12mm x 1.98mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBB Series |
Series | Size / Dimension 12.990" L x 9.060" W x 0.078" H (329.95mm x 230.12mm x 1.98mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,56000 Kč | 453,56 Kč |
| 10 | 401,58700 Kč | 4 015,87 Kč |
| Unit Price without VAT: | 453,56000 Kč |
|---|---|
| Unit Price with VAT: | 548,80760 Kč |













