


NBF-32424 | |
|---|---|
DigiKey Part Number | NBF-32424-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32424 |
Description | BOX ABS/PBT 13.78"L X 9.84"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 7.080" (179.83mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 13.780" L x 9.840" W (350.01mm x 249.94mm) | Material Flammability Rating UL94 5VA |
Height 7.080" (179.83mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 136in² (877cm²) | Weight 4.7 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,75000 Kč | 1 572,75 Kč |
| 25 | 1 530,23360 Kč | 38 255,84 Kč |
| Unit Price without VAT: | 1 572,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,02750 Kč |


