


NBF-32322 | |
|---|---|
DigiKey Part Number | NBF-32322-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32322 |
Description | BOX ABS/PBT GRY 13.78"L X 9.84"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.900" (149.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.780" L x 9.840" W (350.01mm x 249.94mm) | |
Height | 5.900" (149.86mm) | |
Area (L x W) | 136in² (877cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.145" (3.68mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 557,42000 Kč | 1 557,42 Kč |
| Unit Price without VAT: | 1 557,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 884,47820 Kč |




