Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.900" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.900" (149.86mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32422

DigiKey Part Number
NBF-32422-ND
Manufacturer
Manufacturer Product Number
NBF-32422
Description
BOX ABS/PBT 13.78"L X 9.84"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.900" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.145" (3.68mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
13.780" L x 9.840" W (350.01mm x 249.94mm)
Material Flammability Rating
UL94 5VA
Height
5.900" (149.86mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
136in² (877cm²)
Weight
3.1 lbs (1.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 369,16000 Kč1 369,16 Kč
251 333,45080 Kč33 336,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 369,16000 Kč
Unit Price with VAT:1 656,68360 Kč