Plastic, ABS Panel, Inner 10.472" L x 6.535" W x 0.157" H (266.00mm x 166.00mm x 4.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Panel, Inner 10.472" L x 6.535" W x 0.157" H (266.00mm x 166.00mm x 4.00mm) Gray
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTX-11059-P

DigiKey Part Number
PTX-11059-P-ND
Manufacturer
Manufacturer Product Number
PTX-11059-P
Description
ABS INTERNAL PANEL PTQ-11059
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, Inner 10.472" L x 6.535" W x 0.157" H (266.00mm x 166.00mm x 4.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Bud Industries
For Use With/Related Products
PTQ Series
Series
Size / Dimension
10.472" L x 6.535" W x 0.157" H (266.00mm x 166.00mm x 4.00mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, ABS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 490
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,45000 Kč108,45 Kč
Manufacturers Standard Package
Unit Price without VAT:108,45000 Kč
Unit Price with VAT:131,22450 Kč