


PTQ-11058 | |
|---|---|
DigiKey Part Number | 377-PTQ-11058-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11058 |
Description | BOX PLASTIC GRY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 11.810" L x 7.870" W (299.97mm x 199.90mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 92.9in² (600cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,41000 Kč | 934,41 Kč |
| 10 | 779,02600 Kč | 7 790,26 Kč |
| 25 | 724,43120 Kč | 18 110,78 Kč |
| Unit Price without VAT: | 934,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,63610 Kč |











