


PTR-28489-C | |
|---|---|
DigiKey Part Number | 377-PTR-28489-C-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28489-C |
Description | BOX PLAS CLEAR 14.11"L X 9.84"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 14.110" L x 9.840" W (358.39mm x 249.94mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
Category | Area (L x W) 139in² (897cm²) |
Mfr | Design Cover Included, Hinged Door |
Series | Material |
Packaging Box | Color Light Gray, Clear Cover |
Part Status Active | Thickness 0.098" (2.50mm) |
Container Type Box | Ratings |
Size / Dimension 14.110" L x 9.840" W (358.39mm x 249.94mm) | Material Flammability Rating UL94 HB |
Height 6.300" (160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,08000 Kč | 855,08 Kč |
| Unit Price without VAT: | 855,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,64680 Kč |








