


PTQ-11062 | |
|---|---|
DigiKey Part Number | 377-PTQ-11062-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11062 |
Description | BOX PLASTIC GRY 13.78"L X 9.84"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.780" L x 9.840" W (350.01mm x 249.94mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 136in² (875cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,97000 Kč | 1 324,97 Kč |
| 10 | 1 192,01400 Kč | 11 920,14 Kč |
| Unit Price without VAT: | 1 324,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,21370 Kč |





