


PTH-22426-C | |
|---|---|
DigiKey Part Number | 377-2692-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22426-C |
Description | BOX PC GRAY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.810" L x 7.870" W (300.00mm x 199.90mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 11.810" L x 7.870" W (300.00mm x 199.90mm) | Material Flammability Rating UL94 5VA |
Height 7.090" (180.09mm) | Weight 1.323 lb (0.6 kg) |
Area (L x W) 92.9in² (599cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,67000 Kč | 1 527,67 Kč |
| 10 | 1 274,27100 Kč | 12 742,71 Kč |
| 25 | 1 184,85120 Kč | 29 621,28 Kč |
| Unit Price without VAT: | 1 527,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 848,48070 Kč |




