Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.810" L x 7.870" W (300.00mm x 199.90mm) X 7.090" (180.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH-22426

DigiKey Part Number
377-2691-ND
Manufacturer
Manufacturer Product Number
PTH-22426
Description
BOX PC GRAY 11.81"L X 7.87"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.810" L x 7.870" W (300.00mm x 199.90mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Latches, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
11.810" L x 7.870" W (300.00mm x 199.90mm)
Material Flammability Rating
UL94 5VA
Height
7.090" (180.09mm)
Weight
1.323 lb (0.6 kg)
Area (L x W)
92.9in² (599cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 82
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 527,67000 Kč1 527,67 Kč
101 374,41900 Kč13 744,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 527,67000 Kč
Unit Price with VAT:1 848,48070 Kč