


I142HL,TCBG | |
|---|---|
DigiKey Part Number | 128-I142HL,TCBG-ND |
Manufacturer | |
Manufacturer Product Number | I142HL,TCBG |
Description | BOX PLASTIC 9.71"L X 8.23"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 9.710" L x 8.230" W (246.63mm x 209.04mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.710" L x 8.230" W (246.63mm x 209.04mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 289in² (1863cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 493,59000 Kč | 1 493,59 Kč |
| 5 | 1 249,46400 Kč | 6 247,32 Kč |
| 10 | 1 157,05300 Kč | 11 570,53 Kč |
| 25 | 1 045,30560 Kč | 26 132,64 Kč |
| 50 | 967,96580 Kč | 48 398,29 Kč |
| 100 | 896,30380 Kč | 89 630,38 Kč |
| 250 | 813,14756 Kč | 203 286,89 Kč |
| Unit Price without VAT: | 1 493,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 807,24390 Kč |


