


PTR-28486 | |
|---|---|
DigiKey Part Number | 377-PTR-28486-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28486 |
Description | BOX ABS LGT GRY 12.14"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included, Hinged Door 12.140" L x 7.870" W (308.36mm x 199.90mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Category | Area (L x W) 95.5in² (616cm²) |
Mfr | Design Cover Included, Hinged Door |
Series | Material |
Packaging Box | Color Light Gray |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 12.140" L x 7.870" W (308.36mm x 199.90mm) | Material Flammability Rating UL94 HB |
Height 5.120" (130.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,25000 Kč | 510,25 Kč |
| Unit Price without VAT: | 510,25000 Kč |
|---|---|
| Unit Price with VAT: | 617,40250 Kč |











