


PTR-28491-C | |
|---|---|
DigiKey Part Number | 377-PTR-28491-C-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28491-C |
Description | BOX PLAS CLEAR 16.08"L X 11.81"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 16.080" L x 11.810" W (408.43mm x 299.97mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
Category | Area (L x W) 190in² (1225cm²) |
Mfr | Design Cover Included, Hinged Door |
Series | Material |
Packaging Box | Color Light Gray, Clear Cover |
Part Status Active | Thickness 0.098" (2.50mm) |
Container Type Box | Ratings |
Size / Dimension 16.080" L x 11.810" W (408.43mm x 299.97mm) | Material Flammability Rating UL94 HB |
Height 6.300" (160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,19000 Kč | 1 140,19 Kč |
| Unit Price without VAT: | 1 140,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,62990 Kč |











