


PTR-28494-C | |
|---|---|
DigiKey Part Number | 377-PTR-28494-C-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28494-C |
Description | BOX PLAS CLEAR 20.09"L X 15.75"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 20.090" L x 15.750" W (510.29mm x 400.05mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
Category | Area (L x W) 317in² (2045cm²) |
Mfr | Design Cover Included, Hinged Door |
Series | Material |
Packaging Box | Color Light Gray, Clear Cover |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 20.090" L x 15.750" W (510.29mm x 400.05mm) | Material Flammability Rating UL94 HB |
Height 6.300" (160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,81000 Kč | 1 823,81 Kč |
| Unit Price without VAT: | 1 823,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 206,81010 Kč |





