DPH Series IP68 Enclosures

Bud Industries’ offers flexible internal panel mounting capabilities at any height

Image of Bud Industries DPH IP68 Series EnclosuresBud Industries' watertight and submersible DPH series IP68 hinged-cover enclosure offers various opportunities to mount panels and boards within the enclosure. By using the corner channels, users can mount a board at any height within the box without having to use standoffs or the base. Additional mounting bosses at the top of the base and inside the cover allow for the mounting of multiple panels. There are also modular mounting bosses in the base for panel and DIN-rail mounting, and optional multi-directional mounting flanges for horizontal or vertical orientations. The DPS series IP68 enclosures are RoHS and REACH compliant, have a UL94-5VA and UL94-V0 rating, and are designed for outdoor use.

Features
  • Rated NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13
  • Rated IP65, IP66, IP67, and IP68
  • Impact-resistant light gray polycarbonate UL94-5VA and UL94-V0
  • Service temperature: -35°C to +110°C
  • Continuous silicon gasket for a watertight seal
  • Weatherproof, waterproof, and corrosion-resistant
  • Standard plastic mounting brackets included (DPX-100-KIT)
  • Hinged cover with stainless-steel hardware
  • Available with a clear (-C) or opaque lid
  • Two floating configurations for internal panel with included mounting kit accessory (DPX-444-KIT)
  • Flexible internal panel height
  • Non-metallic IP68/NEMA 6P enclosures
  • UV resistant for outdoor applications
Applications
  • Automation and controls
  • General-purpose outdoor applications
  • Multiple internal equipment mounting surfaces
  • Heavy-duty enclosures

DPH Series IP68 Enclosures

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCLOSURE PLAS 9.04"L X 9.04"WDPH-28709-CENCLOSURE PLAS 9.04"L X 9.04"W0 - Immediate
233 - Factory Stock
$1,987.46View Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPH-28710-CENCLOSURE PLAS 11.04"L X 9.04"W1 - Immediate
242 - Factory Stock
$2,337.71View Details
ENCLOSURE PLAS 9.04"L X 9.04"WDPH-28709ENCLOSURE PLAS 9.04"L X 9.04"W25 - Immediate
135 - Factory Stock
$1,911.03View Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPH-28710ENCLOSURE PLAS 11.04"L X 9.04"W5 - Immediate
12 - Factory Stock
$2,104.84View Details
ENCLOSURE PLAS 7.04"L X 5.04"WDPH-28706-CENCLOSURE PLAS 7.04"L X 5.04"W1 - Immediate
11 - Factory Stock
$1,520.26View Details
ENCLOSURE PLAS 7.04"L X 7.04"WDPH-28707-CENCLOSURE PLAS 7.04"L X 7.04"W1 - Immediate
7 - Factory Stock
$1,726.88View Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPH-28711ENCLOSURE PLAS 11.04"L X 9.04"W0 - Immediate$2,215.71View Details
ENCLOSURE PLAS 9.04"L X 7.04"WDPH-28708ENCLOSURE PLAS 9.04"L X 7.04"W22 - Immediate
3 - Factory Stock
$1,725.41View Details
ENCLOSURE PLAS 7.04"L X 7.04"WDPH-28707ENCLOSURE PLAS 7.04"L X 7.04"W0 - Immediate
36 - Factory Stock
$1,647.71View Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPH-28711-CENCLOSURE PLAS 11.04"L X 9.04"W1 - Immediate
18 - Factory Stock
$2,468.94View Details
ENCLOSURE PLAS 9.04"L X 7.04"WDPH-28708-CENCLOSURE PLAS 9.04"L X 7.04"W16 - Immediate
48 - Factory Stock
$1,835.86View Details
ENCLOSURE PLAS 7.04"L X 5.04"WDPH-28706ENCLOSURE PLAS 7.04"L X 5.04"W0 - Immediate
23 - Factory Stock
$1,106.38View Details
Published: 2022-02-10