DPH-28707 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Integra Enclosures
In Stock: 58
Unit Price: 1 820,11000 Kč
Datasheet
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 7.040" L x 7.040" W (178.82mm x 178.82mm) X 5.220" (132.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 7.040" L x 7.040" W (178.82mm x 178.82mm) X 5.220" (132.59mm)
DPH-28707

DPH-28707

DigiKey Part Number
377-DPH-28707-ND
Manufacturer
Manufacturer Product Number
DPH-28707
Description
ENCLOSURE PLAS 7.04"L X 7.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 7.040" L x 7.040" W (178.82mm x 178.82mm) X 5.220" (132.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.040" L x 7.040" W (178.82mm x 178.82mm)
Height
5.220" (132.59mm)
Area (L x W)
49.6in² (320cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 647,71000 Kč1 647,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 647,71000 Kč
Unit Price with VAT:1 993,72910 Kč