Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
G201608
Integra Enclosures Customization

H6064HLL

DigiKey Part Number
2321-H6064HLL-ND
Manufacturer
Manufacturer Product Number
H6064HLL
Description
ENCLOSURE PC GRY 6.54"L X 6.54"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
36.0in² (232cm²)
Design
Cover Included, Hinged, Latched and Padlockable
Material
Color
Gray, Opaque Cover/Door
Thickness
0.160" (4.06mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 820,11000 Kč1 820,11 Kč
51 555,95200 Kč7 779,76 Kč
101 454,27900 Kč14 542,79 Kč
251 377,98960 Kč34 449,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 820,11000 Kč
Unit Price with VAT:2 202,33310 Kč