Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 7.220" (183.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 7.220" (183.39mm)
DPH-28711-C

DPH-28711-C

DigiKey Part Number
377-DPH-28711-C-ND
Manufacturer
Manufacturer Product Number
DPH-28711-C
Description
ENCLOSURE PLAS 11.04"L X 9.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 7.220" (183.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.040" L x 9.040" W (280.42mm x 229.62mm)
Height
7.220" (183.39mm)
Area (L x W)
99.7in² (643cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray, Clear Cover/Door
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 518,29000 Kč2 518,29 Kč
52 152,67200 Kč10 763,36 Kč
102 012,04900 Kč20 120,49 Kč
251 984,31120 Kč49 607,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 518,29000 Kč
Unit Price with VAT:3 047,13090 Kč