Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 9.040" L x 9.040" W (229.62mm x 229.62mm) X 5.220" (132.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 9.040" L x 9.040" W (229.62mm x 229.62mm) X 5.220" (132.59mm)
DPH-28709

DPH-28709

DigiKey Part Number
377-DPH-28709-ND
Manufacturer
Manufacturer Product Number
DPH-28709
Description
ENCLOSURE PLAS 9.04"L X 9.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 9.040" L x 9.040" W (229.62mm x 229.62mm) X 5.220" (132.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.040" L x 9.040" W (229.62mm x 229.62mm)
Height
5.220" (132.59mm)
Area (L x W)
81.7in² (527cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 949,24000 Kč1 949,24 Kč
51 666,27600 Kč8 331,38 Kč
101 557,42200 Kč15 574,22 Kč
251 488,23760 Kč37 205,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 949,24000 Kč
Unit Price with VAT:2 358,58040 Kč