Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 7.040" L x 5.040" W (178.82mm x 128.02mm) X 4.330" (109.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 7.040" L x 5.040" W (178.82mm x 128.02mm) X 4.330" (109.98mm)
DPH-28706-C

DPH-28706-C

DigiKey Part Number
377-DPH-28706-C-ND
Manufacturer
Manufacturer Product Number
DPH-28706-C
Description
ENCLOSURE PLAS 7.04"L X 5.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 7.040" L x 5.040" W (178.82mm x 128.02mm) X 4.330" (109.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.040" L x 5.040" W (178.82mm x 128.02mm)
Height
4.330" (109.98mm)
Area (L x W)
35.5in² (229cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray, Clear Cover/Door
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 550,49000 Kč1 550,49 Kč
51 325,47800 Kč6 627,39 Kč
101 238,90300 Kč12 389,03 Kč
251 150,95080 Kč28 773,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 550,49000 Kč
Unit Price with VAT:1 876,09290 Kč