


DPH-28707-C | |
|---|---|
DigiKey Part Number | 377-DPH-28707-C-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28707-C |
Description | ENCLOSURE PLAS 7.04"L X 7.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 7.040" L x 7.040" W (178.82mm x 178.82mm) X 5.220" (132.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.040" L x 7.040" W (178.82mm x 178.82mm) | |
Height | 5.220" (132.59mm) | |
Area (L x W) | 49.6in² (320cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,31000 Kč | 1 761,31 Kč |
| 5 | 1 505,68200 Kč | 7 528,41 Kč |
| 10 | 1 407,32800 Kč | 14 073,28 Kč |
| 25 | 1 328,12360 Kč | 33 203,09 Kč |
| Unit Price without VAT: | 1 761,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 131,18510 Kč |


