DPH-28709-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Integra Enclosures
In Stock: 18
Unit Price: 2 402,38000 Kč
Datasheet
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 9.040" L x 9.040" W (229.62mm x 229.62mm) X 5.220" (132.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 9.040" L x 9.040" W (229.62mm x 229.62mm) X 5.220" (132.59mm)
DPH-28709-C

DPH-28709-C

DigiKey Part Number
377-DPH-28709-C-ND
Manufacturer
Manufacturer Product Number
DPH-28709-C
Description
ENCLOSURE PLAS 9.04"L X 9.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 9.040" L x 9.040" W (229.62mm x 229.62mm) X 5.220" (132.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.040" L x 9.040" W (229.62mm x 229.62mm)
Height
5.220" (132.59mm)
Area (L x W)
81.7in² (527cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray, Clear Cover/Door
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 211
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 027,15000 Kč2 027,15 Kč
51 732,83800 Kč8 664,19 Kč
101 619,61800 Kč16 196,18 Kč
251 555,16240 Kč38 879,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 027,15000 Kč
Unit Price with VAT:2 452,85150 Kč