ATA 3 Watt Series DC-DC Converters

ARTESYN / Advanced Energy's ATA series offers industrial DC-DC converters down to 3 W

Image of ARTESYN / Advanced Energy's ATA Industrial DC-DC ConvertersARTESYN / Advanced Energy has launched its lowest power output DC-DC converters, targeting a diverse range of low-power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. ARTESYN / Advanced Energy's ATA series of 3 watt isolated DC-DC converters comprises 16 variants, each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package.

All ATA series converters feature ultra-wide 4:1 inputs; eight of the models have 9 V to 36 V inputs and the other eight have 18 V to 75 V inputs. Within each of these two categories, there is a choice of five single-output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V, or 24 V, and three dual-output models offering ±5 V, ±12 V, or ±15 V.

Fully encapsulated in an ultra-compact 0.94 in. x 0.54 in. (24 mm x 13.7 mm) plastic case, the converters have a height of just 0.32 in. (8 mm). The surface-mount versions accommodate an ambient operating temperature range of -40°C to 80°C, while the through-hole versions can handle temperatures from -40°C to 85°C, both with suitable derating. Offering up to 80% conversion efficiency, the converters use 350 kHz fixed frequency switching to minimize the need for external EMI filtering and comply with the EN 55022 class A and FCC level A standards for conducted noise.

ARTESYN / Advanced Energy ATA series converters with output voltages of 5 V or higher are rated at 3 watts power output; the four 3.3 V models are rated at 2 watts. Standard features include 1,500 VDC input/output isolation, remote on/off, and continuous (hiccup mode) protection against output short-circuit.

Features
  • Ultra-compact DIP package 23.8 mm x 13.7 mm x 8.0 mm (0.94 in. x 0.54 in. x 0.31 in.)
  • Ultra-compact SMD package 24.0 mm x 13.7 mm x 8.0 mm (0.94 in. x 0.54 in. x 0.31 in.)
  • Efficiency up to 80%
  • I/O-isolation: 1,500 VDC
  • Ultra-wide 4:1 input range
  • Three-year product warranty
  • Operating temperature range: -40°C to +85°C (for DIP module)
  • Operating temperature range: -40°C to +80°C (for SMD module)
  • Remote on/off control input filter meets EN 55022, class A and FCC, level A
  • Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020D (for SMD module)

ATA Series DC-DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 3Voltage - IsolationAvailable QuantityPriceView Details
DC DC CONVERTER 5V 3WATA00A18-LDC DC CONVERTER 5V 3W-1.5 kV81 - Immediate$429.83View Details
DC DC CONVERTER 5V 3WATA00A18S-LDC DC CONVERTER 5V 3W-1.5 kV0 - Immediate$569.26View Details
DC DC CONVERTER +/-5V 3WATA00AA18-LDC DC CONVERTER +/-5V 3W-1.5 kV206 - Immediate$465.53View Details
DC DC CONVERTER +/-5V 3WATA00AA18S-LDC DC CONVERTER +/-5V 3W-1.5 kV10 - Immediate$607.89View Details
DC DC CONVERTER 12V 3WATA00B18-LDC DC CONVERTER 12V 3W-1.5 kV13 - Immediate$429.83View Details
DC DC CONVERTER 12V 3WATA00B18S-LDC DC CONVERTER 12V 3W-1.5 kV30 - Immediate$569.26View Details
DC DC CONVERTER +/-12V 3WATA00BB18-LDC DC CONVERTER +/-12V 3W-1.5 kV0 - Immediate$432.37View Details
DC DC CONVERTER +/-12V 3WATA00BB18S-LDC DC CONVERTER +/-12V 3W-1.5 kV0 - Immediate$607.89View Details
DC DC CONVERTER 15V 3WATA00C18-LDC DC CONVERTER 15V 3W-1.5 kV24 - Immediate$429.83View Details
DC DC CONVERTER 15V 3WATA00C18S-LDC DC CONVERTER 15V 3W-1.5 kV43 - Immediate$569.26View Details
DC DC CONVERTER +/-15V 3WATA00CC18-LDC DC CONVERTER +/-15V 3W-1.5 kV0 - Immediate$432.37View Details
DC DC CONVERTER +/-15V 3WATA00CC18S-LDC DC CONVERTER +/-15V 3W-1.5 kV18 - Immediate$607.89View Details
DC DC CONVERTER 3.3V 3WATA00F18-LDC DC CONVERTER 3.3V 3W-1.5 kV0 - Immediate$434.37View Details
DC DC CONVERTER 3.3V 3WATA00F18S-LDC DC CONVERTER 3.3V 3W-1.5 kV0 - Immediate$646.32View Details
DC DC CONVERTER 24V 3WATA00H18-LDC DC CONVERTER 24V 3W-1.5 kV0 - Immediate$429.83View Details
DC DC CONVERTER 24V 3WATA00H18S-LDC DC CONVERTER 24V 3W-1.5 kV58 - Immediate$569.26View Details
Published: 2016-06-03