
ATA00F18-L | |
|---|---|
DigiKey Part Number | 454-1663-ND |
Manufacturer | |
Manufacturer Product Number | ATA00F18-L |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 412,65300 Kč | 4 126,53 Kč |
| Unit Price without VAT: | 412,65300 Kč |
|---|---|
| Unit Price with VAT: | 499,31013 Kč |

