
ATA00AA18S-L | |
|---|---|
DigiKey Part Number | 454-1654-ND |
Manufacturer | |
Manufacturer Product Number | ATA00AA18S-L |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,32000 Kč | 566,32 Kč |
| 5 | 545,27600 Kč | 2 726,38 Kč |
| 10 | 536,41500 Kč | 5 364,15 Kč |
| 30 | 522,67533 Kč | 15 680,26 Kč |
| 50 | 516,39540 Kč | 25 819,77 Kč |
| 100 | 507,98780 Kč | 50 798,78 Kč |
| 250 | 497,06632 Kč | 124 266,58 Kč |
| Unit Price without VAT: | 566,32000 Kč |
|---|---|
| Unit Price with VAT: | 685,24720 Kč |


