Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA00A18S-L

DigiKey Part Number
454-1652-ND
Manufacturer
Manufacturer Product Number
ATA00A18S-L
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1530,41000 Kč530,41 Kč
5510,67200 Kč2 553,36 Kč
10502,39800 Kč5 023,98 Kč
30489,51933 Kč14 685,58 Kč
50483,64280 Kč24 182,14 Kč
100475,76850 Kč47 576,85 Kč
250465,54328 Kč116 385,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:530,41000 Kč
Unit Price with VAT:641,79610 Kč