
ATA00C18S-L | |
|---|---|
DigiKey Part Number | 454-1660-ND |
Manufacturer | |
Manufacturer Product Number | ATA00C18S-L |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,84000 Kč | 446,84 Kč |
| 5 | 430,33400 Kč | 2 151,67 Kč |
| 10 | 423,36200 Kč | 4 233,62 Kč |
| 30 | 412,51967 Kč | 12 375,59 Kč |
| 50 | 407,56280 Kč | 20 378,14 Kč |
| 100 | 400,93160 Kč | 40 093,16 Kč |
| 250 | 392,31572 Kč | 98 078,93 Kč |
| 500 | 385,91090 Kč | 192 955,45 Kč |
| Unit Price without VAT: | 446,84000 Kč |
|---|---|
| Unit Price with VAT: | 540,67640 Kč |

