
ATA00H18S-L | |
|---|---|
DigiKey Part Number | 454-1666-ND |
Manufacturer | |
Manufacturer Product Number | ATA00H18S-L |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,41000 Kč | 530,41 Kč |
| 5 | 510,67200 Kč | 2 553,36 Kč |
| 10 | 502,39800 Kč | 5 023,98 Kč |
| 30 | 489,51933 Kč | 14 685,58 Kč |
| 50 | 483,64280 Kč | 24 182,14 Kč |
| 100 | 475,76850 Kč | 47 576,85 Kč |
| 250 | 465,54328 Kč | 116 385,82 Kč |
| Unit Price without VAT: | 530,41000 Kč |
|---|---|
| Unit Price with VAT: | 641,79610 Kč |

