Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA00C18-L

DigiKey Part Number
454-1659-ND
Manufacturer
Manufacturer Product Number
ATA00C18-L
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1400,64000 Kč400,64 Kč
5385,69200 Kč1 928,46 Kč
10379,43400 Kč3 794,34 Kč
30369,72567 Kč11 091,77 Kč
50365,28540 Kč18 264,27 Kč
100359,33880 Kč35 933,88 Kč
250351,61908 Kč87 904,77 Kč
500345,88116 Kč172 940,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:400,64000 Kč
Unit Price with VAT:484,77440 Kč