LTC4355 Positive Voltage Ideal Diode-OR Controller
Analog Devices' LTC4355 positive high voltage ideal diode-OR has input supply and fuse monitors
ADI's LTC4355 is a positive voltage ideal diode-OR controller that drives two external N-channel MOSFETs. Forming the diode-OR with N-channel MOSFETs instead of Schottky diodes reduces power consumption, heat dissipation, and PC board area.
With the LTC4355, power sources can easily be ORed together to increase total system reliability. The LTC4355 can diode-OR two positive supplies or the return paths of two negative supplies, such as in a -48 V system.
In the forward direction, the LTC4355 controls the voltage drop across the MOSFET to ensure smooth current transfer from one path to the other without oscillation. If a power source fails or is shorted, fast turn-off minimizes reverse current transients.
Power fault detection indicates if the input supplies are not in regulation, the inline fuses are blown, or the voltages across the MOSFETs are greater than the fault threshold.
DC1066A is the demonstration board for the LTC4355 positive high voltage ideal diode-OR with input supply and fuse monitors.
- Replaces power Schottky diodes
- Controls N-channel MOSFETs
- 0.3 μs turn-off time limits peak fault current
- Wide operating voltage range: 9 V to 80 V
- Smooth switchover without oscillation
- No reverse DC current
- Monitors VIN, fuse, and MOSFET diode
- Available in 14-lead (4 mm x 3 mm) DFN, 16-lead MS and SO packages
- High availability systems
- AdvancedTCA® (ATCA) systems
- +48 V and -48 V distributed power systems
- Telecom infrastructure
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC4355IDE#TRPBF | IC OR CTRLR SRC SELECT 14DFN | 11508 - Immediate | $209.87 | View Details |
![]() | ![]() | LTC4355IMS#PBF | IC OR CTRLR SRC SELECT 16MSOP | 925 - Immediate | $209.87 | View Details |
![]() | ![]() | LTC4355HMS#TRPBF | IC OR CTRLR SRC SELECT 16MSOP | 2889 - Immediate | $222.92 | View Details |
![]() | ![]() | LTC4355IDE#PBF | IC OR CTRLR SRC SELECT 14DFN | 1262 - Immediate | $209.87 | View Details |
![]() | ![]() | LTC4355IMS#TRPBF | IC OR CTRLR SRC SELECT 16MSOP | 7641 - Immediate | $209.87 | View Details |
![]() | ![]() | LTC4355IS#TRPBF | IC OR CTRLR SRC SELECT 16SOIC | 2149 - Immediate | $209.87 | View Details |
![]() | ![]() | LTC4355IS#PBF | IC OR CTRLR SRC SELECT 16SOIC | 37 - Immediate | $209.87 | View Details |
![]() | ![]() | LTC4355HMS#PBF | IC OR CTRLR SRC SELECT 16MSOP | 371 - Immediate | $222.92 | View Details |
![]() | ![]() | LTC4355CS#TRPBF | IC OR CTRLR SRC SELECT 16SOIC | 3234 - Immediate | $184.19 | View Details |
![]() | ![]() | LTC4355CS#PBF | IC OR CTRLR SRC SELECT 16SOIC | 198 - Immediate | $184.19 | View Details |
![]() | ![]() | LTC4355CMS#PBF | IC OR CTRLR SRC SELECT 16MSOP | 0 - Immediate | $184.19 | View Details |
![]() | ![]() | LTC4355CDE#TRPBF | IC OR CTRLR SRC SELECT 14DFN | 1995 - Immediate | $184.19 | View Details |
![]() | ![]() | LTC4355CDE#PBF | IC OR CTRLR SRC SELECT 14DFN | 247 - Immediate | $184.19 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC1066A | EVAL BOARD FOR LTC4355 | 4 - Immediate | $1,264.89 | View Details |