


LTC4355CDE#PBF | |
|---|---|
DigiKey Part Number | LTC4355CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4355CDE#PBF |
Description | IC OR CTRLR SRC SELECT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 48V, -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 132,64400 Kč | 1 326,44 Kč |
| 91 | 113,00615 Kč | 10 283,56 Kč |
| 182 | 108,96346 Kč | 19 831,35 Kč |
| 273 | 106,93982 Kč | 29 194,57 Kč |
| 546 | 103,97048 Kč | 56 767,88 Kč |
| 1 001 | 101,80841 Kč | 101 910,22 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |


