


LTC4355CS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4355CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4355CS#PBF |
Description | IC OR CTRLR SRC SELECT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355CS#PBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V, -48V |
Packaging Tube | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 16-SO |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 50 | 120,70500 Kč | 6 035,25 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 250 | 110,58052 Kč | 27 645,13 Kč |
| 500 | 107,44592 Kč | 53 722,96 Kč |
| 1 000 | 104,86632 Kč | 104 866,32 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |


