


LTC4355CDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4355CDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4355CDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC4355CDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4355CDE#TRPBF |
Description | IC OR CTRLR SRC SELECT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355CDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 48V, -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,19000 Kč | 184,19 Kč |
| 10 | 124,00600 Kč | 1 240,06 Kč |
| 25 | 108,31480 Kč | 2 707,87 Kč |
| 100 | 90,58450 Kč | 9 058,45 Kč |
| 250 | 81,88028 Kč | 20 470,07 Kč |
| 500 | 80,51626 Kč | 40 258,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,51625 Kč | 201 290,62 Kč |
| Unit Price without VAT: | 184,19000 Kč |
|---|---|
| Unit Price with VAT: | 222,86990 Kč |


