


LTC4355IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4355IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4355IMS#PBF |
Description | IC OR CTRLR SRC SELECT 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355IMS#PBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V, -48V |
Packaging Tube | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 16-MSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 161,18100 Kč | 1 611,81 Kč |
| 37 | 145,69216 Kč | 5 390,61 Kč |
| 111 | 136,42838 Kč | 15 143,55 Kč |
| 259 | 131,00077 Kč | 33 929,20 Kč |
| 518 | 127,42705 Kč | 66 007,21 Kč |
| 1 036 | 124,48693 Kč | 128 968,46 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |










