
TPS16861NLMR | |
|---|---|
DigiKey Part Number | 296-TPS16861NLMRTR-ND - Tape & Reel (TR) 296-TPS16861NLMRCT-ND - Cut Tape (CT) 296-TPS16861NLMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16861NLMR |
Description | 9V TO 80V, 15M, 10A EFUSE WITH A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 23-VQFN (6x5) |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller, Monitor | Current - Supply 470 µA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 23-PowerQFN |
Applications General Purpose | Supplier Device Package 23-VQFN (6x5) |
Features Fault Timeout, Latched Fault, OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 80,06400 Kč | 800,64 Kč |
| 25 | 73,79520 Kč | 1 844,88 Kč |
| 100 | 66,90030 Kč | 6 690,03 Kč |
| 250 | 63,81784 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,98121 Kč | 173 943,63 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |






