
TPS16850AVMAR | |
|---|---|
DigiKey Part Number | 296-TPS16850AVMARTR-ND - Tape & Reel (TR) 296-TPS16850AVMARCT-ND - Cut Tape (CT) 296-TPS16850AVMARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16850AVMAR |
Description | 9V TO 80V, 3.5M, 20A STACKABLE I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 23-LQFN-CLIP (6x5) |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 20A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller | Current - Supply 600 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 23-PowerLFQFN |
Applications General Purpose | Supplier Device Package 23-LQFN-CLIP (6x5) |
Features Auto Retry, Fault Timeout, OVP, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 142,24000 Kč | 1 422,40 Kč |
| 25 | 131,96000 Kč | 3 299,00 Kč |
| 100 | 120,67340 Kč | 12 067,34 Kč |
| 250 | 118,06672 Kč | 29 516,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,55696 Kč | 266 392,40 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |







