



TPS1685EVM | |
|---|---|
DigiKey Part Number | 296-TPS1685EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS1685EVM |
Description | TPS1685 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS1685 - Electronic Fuses (eFuse) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS1685 |
Packaging Box | Primary Attributes 40V ~ 60V Operating Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Electronic Fuses (eFuse) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 249,50000 Kč | 5 249,50 Kč |
| Unit Price without VAT: | 5 249,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 351,89500 Kč |



