


LTC4281IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4281IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4281IUFD#PBF |
Description | IC HOT SWAP CTRLR GP 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4281IUFD#PBF Models |
Category | Programmable Features Current Limit |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 33V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 3.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 28-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 296,00900 Kč | 2 960,09 Kč |
| 73 | 259,89192 Kč | 18 972,11 Kč |
| 146 | 251,34603 Kč | 36 696,52 Kč |
| 292 | 244,31031 Kč | 71 338,61 Kč |
| 511 | 239,54978 Kč | 122 409,94 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |










