


LTC4355IS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4355IS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4355IS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4355IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4355IS#TRPBF |
Description | IC OR CTRLR SRC SELECT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355IS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 48V, -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,87000 Kč | 209,87 Kč |
| 10 | 142,46600 Kč | 1 424,66 Kč |
| 25 | 124,89400 Kč | 3 122,35 Kč |
| 100 | 105,03110 Kč | 10 503,11 Kč |
| 250 | 96,04020 Kč | 24 010,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,04062 Kč | 240 101,55 Kč |
| Unit Price without VAT: | 209,87000 Kč |
|---|---|
| Unit Price with VAT: | 253,94270 Kč |



