OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP
Introducing Power by Linear

LTC4355CMS#PBF

DigiKey Part Number
505-LTC4355CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4355CMS#PBF
Description
IC OR CTRLR SRC SELECT 16MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4355CMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - OFF
300 ns
Current - Output (Max)
-
Current - Supply
2 mA
Voltage - Supply
48V, -48V
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10132,64400 Kč1 326,44 Kč
37119,57514 Kč4 424,28 Kč
111111,76613 Kč12 406,04 Kč
259107,18954 Kč27 762,09 Kč
518104,17643 Kč53 963,39 Kč
1 036101,69680 Kč105 357,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč