Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVC1110PWR

DigiKey Part Number
296-27590-2-ND - Tape & Reel (TR)
296-27590-1-ND - Cut Tape (CT)
296-27590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1110PWR
Description
IC CLK BUF 1:10 250MHZ 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1110PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
20-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCLVC1110PWTexas Instruments21296-33173-5-ND7,92000 KčParametric Equivalent
5PB1110PGGI8Renesas Electronics Corporation74800-4045-1-ND5,09000 KčSimilar
In-Stock: 7 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
10103,26800 Kč1 032,68 Kč
2595,44840 Kč2 386,21 Kč
10086,84770 Kč8 684,77 Kč
25082,95216 Kč20 738,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00076,56774 Kč153 135,48 Kč
Manufacturers Standard Package
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč