
5PB1110PGGI8 | |
|---|---|
DigiKey Part Number | 800-4045-2-ND - Tape & Reel (TR) 800-4045-1-ND - Cut Tape (CT) 800-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1110PGGI8 |
Description | IC CLK BUF 1:10 200MHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,77829 Kč | 182 334,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,28100 Kč | 782,81 Kč |
| 25 | 72,14080 Kč | 1 803,52 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| 250 | 62,18012 Kč | 15 545,03 Kč |
| 500 | 60,24242 Kč | 30 121,21 Kč |
| 1 000 | 58,64699 Kč | 58 646,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 75,02160 Kč | 1 875,54 Kč |
| 100 | 68,01040 Kč | 6 801,04 Kč |
| 250 | 64,66712 Kč | 16 166,78 Kč |
| 500 | 62,65174 Kč | 31 325,87 Kč |
| 1 000 | 60,99289 Kč | 60 992,89 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


