
CDCLVC1110PW | |
|---|---|
DigiKey Part Number | 296-33173-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1110PW |
Description | IC CLK BUF 1:10 250MHZ 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1110PW Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVC1110PWR | Texas Instruments | 7 620 | 296-27590-1-ND | 134,60000 Kč | Parametric Equivalent |
| 5PB1110PGGI8 | Renesas Electronics Corporation | 74 | 800-4045-1-ND | 102,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 117,71500 Kč | 1 177,15 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |

