
CDCLVC1110PWR | |
|---|---|
DigiKey Part Number | 296-27590-2-ND - Tape & Reel (TR) 296-27590-1-ND - Cut Tape (CT) 296-27590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1110PWR |
Description | IC CLK BUF 1:10 250MHZ 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1110PWR Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 103,26800 Kč | 1 032,68 Kč |
| 25 | 95,44840 Kč | 2 386,21 Kč |
| 100 | 86,84770 Kč | 8 684,77 Kč |
| 250 | 82,95216 Kč | 20 738,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 76,56774 Kč | 153 135,48 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |








