



B2B-ZR-SM4-TFT | |
|---|---|
DigiKey Part Number | 455-B2B-ZR-SM4-TFTTR-ND - Tape & Reel (TR) 455-B2B-ZR-SM4-TFTCT-ND - Cut Tape (CT) 455-B2B-ZR-SM4-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2B-ZR-SM4-TFT |
Description | CONN HEADER SMD 2POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 6.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 8,42440 Kč | 842,44 Kč |
| 500 | 7,51812 Kč | 3 759,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,15906 Kč | 7 159,06 Kč |
| 2 000 | 6,81721 Kč | 13 634,42 Kč |
| 3 000 | 6,62494 Kč | 19 874,82 Kč |
| 5 000 | 6,39049 Kč | 31 952,45 Kč |
| 7 000 | 6,24061 Kč | 43 684,27 Kč |
| 10 000 | 6,08558 Kč | 60 855,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











