
VSC8504XKS-05 | |
|---|---|
DigiKey Part Number | VSC8504XKS-05-ND |
Manufacturer | |
Manufacturer Product Number | VSC8504XKS-05 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
Category | Voltage - Supply 1V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 256-BGA |
Function Ethernet | Supplier Device Package 256-PBGA (17x17) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 25 | 745,04280 Kč | 18 626,07 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |




