SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16128DL-107MBLI

DigiKey Part Number
706-1723-ND
Manufacturer
Manufacturer Product Number
IS43TR16128DL-107MBLI
Description
IC DRAM 2GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:190
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1236,44000 Kč236,44 Kč
10219,72300 Kč2 197,23 Kč
25212,97000 Kč5 324,25 Kč
50207,88440 Kč10 394,22 Kč
190198,17026 Kč37 652,35 Kč
380193,20979 Kč73 419,72 Kč
570190,34246 Kč108 495,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,44000 Kč
Unit Price with VAT:286,09240 Kč