Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69210R-035200

DigiKey Part Number
150-PD69210R-035200-ND
Manufacturer
Manufacturer Product Number
PD69210R-035200
Description
MCU FOR PD692XX FAMILY, BASED PD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PD69210R-035200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Controller (PSE)
Number of Channels
48
Power - Max
45 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 848
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,85000 Kč63,85 Kč
2553,17640 Kč1 329,41 Kč
10051,32880 Kč5 132,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,85000 Kč
Unit Price with VAT:77,25850 Kč